FSM5JL vs KSH622DT feature comparison

FSM5JL TE Connectivity

Buy Now Datasheet

KSH622DT Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 5.99 mm 5.3 mm
Body Height 3.6 mm 3.4 mm
Body Length or Diameter 5.99 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.47 N 1.57 N
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description LEAD FREE
Actuator Color BLUE
Actuator Travel 0.25 mm
Actuator Type STEM
Contact Bounce Time-Max 5 ms
Contact Resistance 0.1 mΩ
Insulation Resistance 100000000 Ω
Packing Method TAPE AND REEL

Compare FSM5JL with alternatives

Compare KSH622DT with alternatives