FSM5JL vs ADTS65KV feature comparison

FSM5JL TE Connectivity

Buy Now Datasheet

ADTS65KV APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD APEM COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 5.99 mm 6 mm
Body Height 3.6 mm 3.5 mm
Body Length or Diameter 5.99 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 24 V 12 V
Electrical Life 100000 Cycle(s) 200000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.47 N 1.47 N
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Package Description LEAD FREE
Samacsys Manufacturer Apem
Actuator Angle
Actuator Color BLACK
Actuator Length 0.236 inch
Actuator Material THERMOPLASTIC
Actuator Travel 0.254 mm
Actuator Type STEM
Body Color BLACK
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Material PHOSPHOR BRONZE
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω
Insulator Material THERMOPLASTIC
PCB Hole Count 4
Packing Method BAG; BULK
Terminal Length 0.138 inch
Terminal Material BRASS

Compare FSM5JL with alternatives

Compare ADTS65KV with alternatives