EVQQXS02W vs STJW690RTR feature comparison

EVQQXS02W Panasonic Electronic Components

Buy Now Datasheet

STJW690RTR Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP BOURNS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Type KNOB TYPE
Body Breadth 6.2 mm 6.2 mm
Body Height 2 mm 3.8 mm
Body Length or Diameter 6.5 mm 6.3 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 8 ms
Contact Current(DC)-Max 0.02 A 0.05 A
Contact (DC) Max Rating R Load .02A@15VDC .05A@12VDC
Contact Voltage(DC)-Max 15 V 12 V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.1 N 3.04 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
Packing Method BOX; TAPE AND REEL TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Manufacturer Series STJW

Compare EVQQXS02W with alternatives

Compare STJW690RTR with alternatives