FSM2JSMAATR vs 1BT010-14600-001 feature comparison

FSM2JSMAATR TE Connectivity

Buy Now Datasheet

1BT010-14600-001 Foxconn

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer TE Connectivity
Actuator Color WHITE
Actuator Length 0.028 inch 0.02 inch
Actuator Material NYLON
Body Breadth 6 mm 6.2 mm
Body Color BROWN
Body Height 3.6 mm 2.6 mm
Body Length or Diameter 6 mm 6.4 mm
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 24 V 12 V
Electrical Life 100000 Cycle(s) 300000 Cycle(s)
End Contact Material COPPER ALLOY STAINLESS STEEL
Housing Material POLYAMIDE THERMOPLASTIC
JESD-609 Code e4
Mounting Feature PANEL MOUNT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.548 N 3.14 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
Packing Method TR TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Travel 6.35 mm
Actuator Type PUSHBUTTON
Additional Feature W/GROUND
Center Contact Material STAINLESS STEEL
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Plating SILVER
Insulation Resistance 100000000 Ω

Compare FSM2JSMAATR with alternatives

Compare 1BT010-14600-001 with alternatives