FSM104 vs SWT6-V2MAP feature comparison

FSM104 Master Instrument Corp

Buy Now Datasheet

SWT6-V2MAP TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MASTER INSTRUMENT CORP TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C 70 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 8 2
Package Description ROHS COMPLIANT
HTS Code 8536.50.90.40
Actuator Color GRAY
Actuator Type STEM
Body Breadth 6 mm
Body Height 3.6 mm
Body Length or Diameter 6 mm
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V
Electrical Life 1000000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Switches 1
Operating Force-Max 1.57 N
Operating Temperature-Min -20 °C
PCB Hole Count 4
Packing Method AMMO PACK
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH
Terminal Length 0.137 inch
Termination Type SOLDER

Compare FSM104 with alternatives

Compare SWT6-V2MAP with alternatives