FSM104
vs
ES1GF1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MASTER INSTRUMENT CORP
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.15 µs
0.035 µs
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
8
1
Package Description
R-PDSO-C2
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Terminal Form
C BEND
Terminal Position
DUAL
Compare FSM104 with alternatives
Compare ES1GF1 with alternatives