FSI-120-06-L-D-E-AD-P vs FSI-120-06-L-D-E-AT-P feature comparison

FSI-120-06-L-D-E-AD-P Samtec Inc

Buy Now Datasheet

FSI-120-06-L-D-E-AT-P Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature MATING TO PCB PAD MATING TO PCB PAD
Board Mounting Option PEG
Body Breadth 0.355 inch 0.355 inch
Body Depth 0.236 inch 0.236 inch
Body Length 1.657 inch 1.657 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style COMPRESSION COMPRESSION
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Contact Row Spacing 0.324 inch 0.324 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 9.46 mm 9.46 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 2.8 A 2.8 A
Reference Standard UL UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
Base Number Matches 3 2

Compare FSI-120-06-L-D-E-AD-P with alternatives

Compare FSI-120-06-L-D-E-AT-P with alternatives