FSI-120-06-L-D-E-AT-P
vs
FSI-120-06-L-D-M-AB-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
MATING TO PCB PAD
BTM SIDE PIN, TAPE&REEL PKG
Body Breadth
0.355 inch
0.355 inch
Body Depth
0.236 inch
0.236 inch
Body Length
1.657 inch
1.343 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
COMPRESSION
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.039 inch
0.039 inch
Mating Contact Row Spacing
0.324 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
9.46 mm
Plating Thickness
50u inch
10u inch
Rated Current (Signal)
2.8 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1 mm
0.9906 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
40
40
Base Number Matches
1
1
Board Mounting Option
POSITIONING PIN
Body/Shell Style
RECEPTACLE
Contact Gender
MALE
Mounting Option 2
THREADED
Polarization Key
POLARIZED HOUSING
Compare FSI-120-06-L-D-E-AT-P with alternatives
Compare FSI-120-06-L-D-M-AB-TR with alternatives