FSDL321
vs
TNY253PN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
POWER INTEGRATIONS INC
|
Package Description |
DIP, DIP8,.3
|
0.300 INCH, PLASTIC, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e3
|
Length |
9.415 mm
|
9.59 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
0.8 A
|
0.4 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.45 mm
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
55 kHz
|
48 kHz
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Factory Lead Time |
|
8 Weeks
|
Date Of Intro |
|
1998-09-11
|
Samacsys Manufacturer |
|
Power Integrations
|
Supply Current-Max (Isup) |
|
0.2 mA
|
|
|
|
Compare FSDL321 with alternatives
Compare TNY253PN with alternatives