FSDL0365RNB
vs
PWR-TOP201YAI
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
POWER INTEGRATIONS INC
|
Part Package Code |
DIP
|
SFM
|
Package Description |
MS-001BA, DIP-8
|
TO-220, 3 PIN
|
Pin Count |
8
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
20 V
|
|
Input Voltage-Min |
9 V
|
36 V
|
Input Voltage-Nom |
14 V
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Length |
9.415 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Output Current-Max |
12 A
|
0.0001 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TO-220
|
Package Equivalence Code |
DIP8,.3
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
55 kHz
|
100 kHz
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Output Voltage-Nom |
|
5.7 V
|
Technology |
|
CMOS
|
|
|
|
Compare FSDL0365RNB with alternatives
Compare PWR-TOP201YAI with alternatives