FSD210B
vs
TOP244Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
POWER INTEGRATIONS INC
Part Package Code
DIP
SFM
Package Description
DIP-7
TO-220, ZIP6,.27,.06,100/50TB
Pin Count
7
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Nom
11 V
JESD-30 Code
R-PDIP-T7
R-PZFM-T6
Length
9.2 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
1
1
Number of Terminals
7
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Current-Max
0.365 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TO-220
Package Equivalence Code
DIP7/8,.3
ZIP6,.27,.06,100/50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
142 kHz
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
JESD-609 Code
e0
Technology
CMOS
Terminal Finish
TIN LEAD
Compare FSD210B with alternatives
Compare TOP244Y with alternatives