FSAT66L6X
vs
FSA66L6X
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
SON
|
Package Description |
VSON,
|
VSON,
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-XDSO-N6
|
R-XDSO-N6
|
JESD-609 Code |
e4
|
e4
|
Length |
1.45 mm
|
1.45 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance-Max (Ron) |
30 Ω
|
60 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VSON
|
VSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
COMMERCIAL
|
|
Seated Height-Max |
0.55 mm
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
2.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
9 ns
|
18.2 ns
|
Switch-on Time-Max |
7 ns
|
14.2 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL GOLD
|
NICKEL GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
1 mm
|
1 mm
|
Base Number Matches |
2
|
3
|
On-state Resistance Match-Nom |
|
125 Ω
|
|
|
|