FSA66L6X vs M74VHC1GT66DFT1G feature comparison

FSA66L6X onsemi

Buy Now Datasheet

M74VHC1GT66DFT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Package Description VSON, SOLCC6,.04,20 LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN
Manufacturer Package Code 127EB 419A-02
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Analog IC - Other Type SPST SPST
JESD-30 Code R-XDSO-N6 R-PDSO-G5
JESD-609 Code e4 e3
Length 1.45 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 5
Off-state Isolation-Nom 50 dB 80 dB
On-state Resistance Match-Nom 125 Ω
On-state Resistance-Max (Ron) 60 Ω 60 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC6,.04,20 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.55 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 1.8 V 3 V
Surface Mount YES YES
Switch-off Time-Max 18.2 ns 50 ns
Switch-on Time-Max 14.2 ns 50 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish GOLD NICKEL MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.25 mm
Base Number Matches 3 1
Part Package Code SC-88A (SC-70-5 / SOT-353)
Pin Count 5
ECCN Code EAR99
Samacsys Manufacturer onsemi
Normal Position NO
Switching BREAK-BEFORE-MAKE

Compare FSA66L6X with alternatives

Compare M74VHC1GT66DFT1G with alternatives