FSA66L6X
vs
MAX4597DBVR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
SON
SOT-23
Package Description
VSON,
GREEN, SOT-23, 5 PIN
Pin Count
6
5
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-XDSO-N6
R-PDSO-G5
JESD-609 Code
e4
e4
Length
1.45 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
5
Off-state Isolation-Nom
50 dB
83 dB
On-state Resistance Match-Nom
125 Ω
On-state Resistance-Max (Ron)
60 Ω
20 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.55 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
2 V
Supply Voltage-Nom (Vsup)
1.8 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
18.2 ns
50 ns
Switch-on Time-Max
14.2 ns
45 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1.6 mm
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
300 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
Normal Position
NC
Package Equivalence Code
TSOP5/6,.11,37
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.001 mA
Switching
MAKE-BEFORE-BREAK
Compare FSA66L6X with alternatives
Compare MAX4597DBVR with alternatives