FSA1157P6 vs PI3A4629ZCEX feature comparison

FSA1157P6 Fairchild Semiconductor Corporation

Buy Now Datasheet

PI3A4629ZCEX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC DFN
Package Description 1.25 MM, SC-70, SC-88, 6 PIN HVSON, SOLCC6,.08,25
Pin Count 6 6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G6 R-XDSO-N6
JESD-609 Code e3
Length 2 mm 2.3 mm
Moisture Sensitivity Level 1
Normal Position NC NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
On-state Resistance-Max (Ron) 2.1 Ω 0.4 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVSON
Package Equivalence Code TSSOP6,.08 SOLCC6,.08,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.5 V
Supply Voltage-Nom (Vsup) 2.7 V 1.8 V
Surface Mount YES YES
Switch-on Time-Max 40 ns 15 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 1.25 mm 2 mm
Base Number Matches 1 1
ECCN Code EAR99
On-state Resistance Match-Nom 0.05 Ω
Switch-off Time-Max 10 ns
Switching BREAK-BEFORE-MAKE

Compare FSA1157P6 with alternatives

Compare PI3A4629ZCEX with alternatives