FRM200JTG680
vs
NFR0200006800JR500
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
unknown
Fusing Time
30 s
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
AMMO PACK
TR
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
Resistance
680 Ω
680 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Base Number Matches
1
2
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.8 mm
Package Diameter
4 mm
Package Length
10 mm
Package Style
Axial
Working Voltage
500 V
Compare FRM200JTG680 with alternatives