FRM200JTG680 vs BW2F-681JTW feature comparison

FRM200JTG680 YAGEO Corporation

Buy Now Datasheet

BW2F-681JTW RCD Components Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP RCD COMPONENTS INC
AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
compliant compliant
30 s
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 165 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
AMMO PACK TR
2 W 2 W
70 °C
680 Ω 680 Ω
FIXED RESISTOR - FUSIBLE FIXED RESISTOR - FUSIBLE
NO NO
METAL FILM METAL OXIDE FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
5% 5%
1 1
EAR99
FLAMEPROOF
Flameproof
0.8 mm
26 mm
4.1 mm
11.4 mm
Axial
300 V

Compare FRM200JTG680 with alternatives

Compare BW2F-681JTW with alternatives