FR22AM69V40I vs 1C747 feature comparison

FR22AM69V40I Mersen Electrical Power

Buy Now Datasheet

1C747 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Body Height 58 mm
Body Length or Diameter 22.2 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE
Mounting Feature INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 80000 A
Rated Current 40 A
Rated Voltage(AC) 690 V
Reference Standard IEC; NFC; UNE
Surface Mount NO YES
Terminal Shape END CAP
Base Number Matches 1 3
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 24 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Reference Voltage-Nom 3.6 V
Voltage Tol-Max 10%
Working Test Current 20 mA

Compare FR22AM69V40I with alternatives