FR22AM69V40I vs NH0GG69V40P-2 feature comparison

FR22AM69V40I Mersen Electrical Power

Buy Now Datasheet

NH0GG69V40P-2 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Candidate List Date 2019-07-16 2023-06-14
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Body Height 58 mm 59.5 mm
Body Length or Diameter 22.2 mm 72.3 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 80000 A 80000 A
Rated Current 40 A 40 A
Rated Voltage(AC) 690 V 690 V
Reference Standard IEC; NFC; UNE CE; IEC; VDE
Surface Mount NO NO
Terminal Shape END CAP TAB/BLADE
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Body Breadth 41.3 mm
Fuse Size NH0

Compare FR22AM69V40I with alternatives

Compare NH0GG69V40P-2 with alternatives