FR14AM69V16P
vs
7181.4110
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Body Height |
51 mm
|
38 mm
|
Body Length or Diameter |
14.3 mm
|
10.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BOX
|
Rated Breaking Capacity |
120000 A
|
120000 A
|
Rated Current |
16 A
|
16 A
|
Rated Voltage(AC) |
500 V
|
500 V
|
Reference Standard |
IEC; NFC; UNE
|
IEC; NFC
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare FR14AM69V16P with alternatives
Compare 7181.4110 with alternatives