7181.4110 vs H201809 feature comparison

7181.4110 Schurter Electronic Components

Buy Now Datasheet

H201809 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER AG MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2017-01-12 2023-06-14
Body Height 38 mm 38 mm
Body Length or Diameter 10.3 mm 10.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX
Rated Breaking Capacity 120000 A 120000 A
Rated Current 16 A 16 A
Rated Voltage(AC) 500 V 500 V
Reference Standard IEC; NFC CE
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Built-in Feature INDICATOR
Rated Voltage(DC) 250 V

Compare 7181.4110 with alternatives

Compare H201809 with alternatives