FR11-0009
vs
FR11-0009
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
compliant
|
unknown
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
MODULE
|
Input Power-Max (CW) |
|
51.76 dBm
|
Insertion Loss-Max |
|
0.35 dB
|
Operating Frequency-Max |
|
2170 MHz
|
Operating Frequency-Min |
|
2110 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
RF/Microwave Device Type |
|
3 PORT CIRCULATOR
|
VSWR-Max |
|
1.22
|
|
|
|