Part Details for FR11-0009 by TE Connectivity
Overview of FR11-0009 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR11-0009
FR11-0009 CAD Models
FR11-0009 Part Data Attributes:
|
FR11-0009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FR11-0009
TE Connectivity
2110MHz - 2170MHz RF/MICROWAVE 3 PORT CIRCULATOR
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 51.76 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 2110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.22 |