FR11-0007
vs
FR11-0007
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
compliant
|
unknown
|
Input Power-Max (CW) |
48.13 dBm
|
48.13 dBm
|
Insertion Loss-Max |
0.35 dB
|
0.35 dB
|
Operating Frequency-Max |
1785 MHz
|
1785 MHz
|
Operating Frequency-Min |
1710 MHz
|
1710 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
RF/Microwave Device Type |
3 PORT CIRCULATOR
|
3 PORT CIRCULATOR
|
VSWR-Max |
1.22
|
1.22
|
Base Number Matches |
1
|
1
|
|
|
|