FR101WS vs G1ASF1 feature comparison

FR101WS Rectron Semiconductor

Buy Now Datasheet

G1ASF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-07-17
Application FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 50 V 50 V
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Breakdown Voltage-Min 50 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare FR101WS with alternatives

Compare G1ASF1 with alternatives