FR101 vs SS15 feature comparison

FR101 Transpro Electronics Corp

Buy Now Datasheet

SS15 JGD Semiconductors Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TRANSPRO ELECTRONICS CORP JGD SEMICONDUCTORS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.7 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 125 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Technology SCHOTTKY

Compare FR101 with alternatives

Compare SS15 with alternatives