FR101
vs
U1AFF4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
YANGZHOU YANGJIE ELECTRONICS CO LTD
Part Package Code
DO-41
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
SUPER FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
0.92 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
R-PDSO-F2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.15 µs
0.025 µs
Surface Mount
NO
YES
Terminal Form
WIRE
FLAT
Terminal Position
AXIAL
DUAL
Base Number Matches
60
1
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Breakdown Voltage-Min
50 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Reverse Current-Max
5 µA
Reverse Test Voltage
50 V
Terminal Finish
Tin (Sn)
Compare U1AFF4 with alternatives