FQP70N10 vs STP80NE06-10 feature comparison

FQP70N10 Fairchild Semiconductor Corporation

Buy Now Datasheet

STP80NE06-10 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code TO-220 TO-220AB
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Manufacturer Package Code TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 1300 mJ 250 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 60 V
Drain Current-Max (ID) 57 A 80 A
Drain-source On Resistance-Max 0.023 Ω 0.01 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 160 W 150 W
Pulsed Drain Current-Max (IDM) 228 A 320 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Samacsys Manufacturer STMicroelectronics

Compare FQP70N10 with alternatives

Compare STP80NE06-10 with alternatives