FQI2N60 vs SSI7N60BTU feature comparison

FQI2N60 Fairchild Semiconductor Corporation

Buy Now Datasheet

SSI7N60BTU Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-262 TO-262AA
Package Description IN-LINE, R-PSIP-T3 I2PAK-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Avalanche Energy Rating (Eas) 140 mJ 420 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 2.4 A 7 A
Drain-source On Resistance-Max 4.7 Ω 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA TO-262AA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 64 W 147 W
Pulsed Drain Current-Max (IDM) 9.6 A 28 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Total Weight 1620
CO2 14256.000000000002
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1, 79-94-7
CAS Accounted for Wt 64
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 79-94-7, 1309-64-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement

Compare FQI2N60 with alternatives

Compare SSI7N60BTU with alternatives