FQI2N60
vs
IRFBC40LPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-262
TO-262AA
Package Description
IN-LINE, R-PSIP-T3
LEAD FREE, PLASTIC, TO-262, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
140 mJ
570 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
600 V
Drain Current-Max (ID)
2.4 A
6.2 A
Drain-source On Resistance-Max
4.7 Ω
1.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-262AA
TO-262AA
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
64 W
3.1 W
Pulsed Drain Current-Max (IDM)
9.6 A
25 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Pbfree Code
Yes
HTS Code
8541.29.00.95
Additional Feature
AVALANCHE RATED
Case Connection
DRAIN
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
130 W
Time@Peak Reflow Temperature-Max (s)
30
Compare FQI2N60 with alternatives
Compare IRFBC40LPBF with alternatives