FQI12N60 vs IRFBC40LPBF feature comparison

FQI12N60 Fairchild Semiconductor Corporation

Buy Now Datasheet

IRFBC40LPBF Vishay Siliconix

Buy Now Datasheet
No Yes
Obsolete Transferred
FAIRCHILD SEMICONDUCTOR CORP VISHAY SILICONIX
TO-262AA TO-262AA
IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
3 3
unknown compliant
EAR99 EAR99
AVALANCHE RATED AVALANCHE RATED
790 mJ 570 mJ
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
600 V 600 V
10.5 A 6.2 A
0.7 Ω 1.2 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-262AA TO-262AA
R-PSIP-T3 R-PSIP-T3
e0
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
N-CHANNEL N-CHANNEL
180 W
42 A 25 A
Not Qualified Not Qualified
NO NO
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
SWITCHING SWITCHING
SILICON SILICON
1 3
260
40

Compare FQI12N60 with alternatives

Compare IRFBC40LPBF with alternatives