FQ3225B-24.000
vs
FC3BQBBMM24.0-T1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FOX ELECTRONICS
FOX ELECTRONICS
Package Description
ROHS COMPLIANT, SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
Additional Feature
TAPE AND REEL
TR, 7 INCH
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.005%
Frequency Tolerance
30 ppm
50 ppm
JESD-609 Code
e4
e4
Load Capacitance
20 pF
20 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch)
L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch)
Series Resistance
80 Ω
80 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Silver (Ag)
Base Number Matches
3
1
Compare FQ3225B-24.000 with alternatives
Compare FC3BQBBMM24.0-T1 with alternatives