Part Details for FQ3225B-24.000 by Fox Electronics
Overview of FQ3225B-24.000 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQ3225B-24.000
FQ3225B-24.000 CAD Models
FQ3225B-24.000 Part Data Attributes
|
FQ3225B-24.000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ3225B-24.000
Fox Electronics
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for FQ3225B-24.000
This table gives cross-reference parts and alternative options found for FQ3225B-24.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQ3225B-24.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FC3BQBBME24.0-T1 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | FQ3225B-24.000 vs FC3BQBBME24.0-T1 |
FC3BQBBMM24.0-T3 | Abracon Corporation | Check for Price | CRYSTAL 24.000MHZ 20PF SMD | FQ3225B-24.000 vs FC3BQBBMM24.0-T3 |
FC3BQBBMM24.0 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | FQ3225B-24.000 vs FC3BQBBMM24.0 |
FC3BQBBMM24.0-T1 | Abracon Corporation | Check for Price | CRYSTAL 24.000MHZ 20PF SMD | FQ3225B-24.000 vs FC3BQBBMM24.0-T1 |
FC3BQBBME24.0-T3 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | FQ3225B-24.000 vs FC3BQBBME24.0-T3 |
FC3BQBBME24.0-T1 | Abracon Corporation | Check for Price | CRYSTAL 24.000MHZ 20PF SMD | FQ3225B-24.000 vs FC3BQBBME24.0-T1 |
FC3BQBBMM24.0-T1 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN | FQ3225B-24.000 vs FC3BQBBMM24.0-T1 |