FQ3225B-24.000
vs
FC3BQBBME24.0-T3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FOX ELECTRONICS
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
|
Additional Feature |
TAPE AND REEL
|
TR, 7 INCH
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.003%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
50 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-10 °C
|
Physical Dimension |
L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch)
|
L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch)
|
Series Resistance |
80 Ω
|
80 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
Silver (Ag)
|
Base Number Matches |
3
|
1
|
Samacsys Manufacturer |
|
ABRACON
|
|
|
|
Compare FQ3225B-24.000 with alternatives
Compare FC3BQBBME24.0-T3 with alternatives