FPV160808S180SKT vs CVA2010-2S180SLB feature comparison

FPV160808S180SKT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CVA2010-2S180SLB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP, 0603 CHIP, 0804
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 12.7 V 12.7 V
Energy Absorbing Capacity-Max 0.05 J 0.05 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PAPER, 7/13 INCH BULK
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL IN-LINE
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 18 V 18 V
Base Number Matches 1 1

Compare FPV160808S180SKT with alternatives

Compare CVA2010-2S180SLB with alternatives