FPV160808G9R0PLB
vs
MP4N1632A09TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
SAMWHA CAPACITOR GROUP
|
Package Description |
CHIP, 0603
|
CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
Circuit RMS Voltage-Max |
6.4 V
|
|
Energy Absorbing Capacity-Max |
0.1 J
|
0.1 J
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
TR
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
SILVER OVER PALLADIUM/SILVER OVER PLANTINUM
|
Terminal Placement |
DUAL ENDED
|
DUAL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
9 V
|
9 V
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
|
|
|
Compare FPV160808G9R0PLB with alternatives
Compare MP4N1632A09TR with alternatives