FPG.00.302.CLAD35
vs
FHG.00.303.CYCD35
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LEMO USA INC
LEMO USA INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Samacsys Manufacturer
LEMO
Additional Feature
IP50
IP50
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
CIRCULAR CONNECTOR
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
SNAP
SNAP
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHERETHERKETONE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Shell Finish
CHROME PLATED
CHROME PLATED
Shell Material
BRASS
BRASS
Termination Type
SOLDER
CRIMP
Total Number of Contacts
2
3
Base Number Matches
1
1
Rohs Code
Yes
Body Depth
0.96 inch
Body Diameter
0.3 inch
Compare FPG.00.302.CLAD35 with alternatives
Compare FHG.00.303.CYCD35 with alternatives