FPG.00.302.CLAD35 vs FHG.00.303.CLAD35 feature comparison

FPG.00.302.CLAD35 LEMO connectors

Buy Now Datasheet

FHG.00.303.CLAD35 LEMO connectors

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LEMO USA INC LEMO USA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Samacsys Manufacturer LEMO LEMO
Additional Feature IP50 IP50
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type CIRCULAR CONNECTOR CIRCULAR CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Insulator Material POLYETHERETHERKETONE POLYETHERETHERKETONE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Shell Finish CHROME PLATED CHROME PLATED
Shell Material BRASS BRASS
Termination Type SOLDER SOLDER
Total Number of Contacts 2 3
Base Number Matches 1 1
Rohs Code Yes

Compare FPG.00.302.CLAD35 with alternatives

Compare FHG.00.303.CLAD35 with alternatives