FPF20FP-2742 vs FPF20FY-2742 feature comparison

FPF20FP-2742 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

FPF20FY-2742 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH PRECISION HIGH PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, PLASTIC, 7 INCH TR, PLASTIC, 13 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 27400 Ω 27400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare FPF20FP-2742 with alternatives

Compare FPF20FY-2742 with alternatives