There are no models available for this part yet.
Overview of FPF20FP-2742 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2742GR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
87827-422HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 22 Positions, 2.54mm (0.100in) Pitch. | |
U10F274241T | Amphenol Communications Solutions | SlimSAS X8 Vertical Low profile, 30u\\ Gold plating, Latch pin length=2.2mm, 12G, T&R packing |
CAD Models for FPF20FP-2742 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FPF20FP-2742 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
27400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FPF
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for FPF20FP-2742
This table gives cross-reference parts and alternative options found for FPF20FP-2742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FP-2742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFPF--27K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | FPF20FP-2742 vs CR-0AFPF--27K4 |
CRS2010AFX-2742ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | FPF20FP-2742 vs CRS2010AFX-2742ELF |
CR2010-1W-2742FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | FPF20FP-2742 vs CR2010-1W-2742FSNT |
CR-0AFP4--27K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | FPF20FP-2742 vs CR-0AFP4--27K4 |
WHPC2010-27K4FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 27400ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPF20FP-2742 vs WHPC2010-27K4FT4 |
HP101WF2742T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPF20FP-2742 vs HP101WF2742T4E |
FPF20FX-2742 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FPF20FP-2742 vs FPF20FX-2742 |
NRCW50F2742TRF | Fixed Resistor, | NIC Components Corp | FPF20FP-2742 vs NRCW50F2742TRF |
RMCP2010FT27K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPF20FP-2742 vs RMCP2010FT27K4 |
HP101WF2742TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FPF20FP-2742 vs HP101WF2742TCE |