FPBL15SH60
vs
FPAL15SM60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
, MODULE,30LEAD,2.3
, MODULE,30LEAD,2.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
AC MOTOR CONTROLLER
AC MOTOR CONTROLLER
JESD-30 Code
R-XXMA-T30
R-XXMA-T30
Number of Functions
1
1
Number of Terminals
30
30
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Current-Max
30 A
30 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Equivalence Code
MODULE,30LEAD,2.3
MODULE,30LEAD,2.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
16.5 V
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
13.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
UNSPECIFIED
UNSPECIFIED
Base Number Matches
1
1
Compare FPBL15SH60 with alternatives
Compare FPAL15SM60 with alternatives