FPBL15SH60
vs
FSAM15SH60A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
, MODULE,30LEAD,2.3
Module-32
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8541.29.00.95
Analog IC - Other Type
AC MOTOR CONTROLLER
AC MOTOR CONTROLLER
JESD-30 Code
R-XXMA-T30
R-XDMA-T32
Number of Functions
1
1
Number of Terminals
30
32
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Output Current-Max
30 A
30 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
DMA
Package Equivalence Code
MODULE,30LEAD,2.3
MODULE,32LEAD,1.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
16.5 V
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
13.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
UNSPECIFIED
DUAL
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MODULE
Pin Count
32
Manufacturer Package Code
32LD, PDD STD, CERAMIC, DIP TYPE
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare FPBL15SH60 with alternatives
Compare FSAM15SH60A with alternatives