FP60S-1072-DB101Q vs FP60S48-1072-DT feature comparison

FP60S-1072-DB101Q RCD Components Inc

Buy Now Datasheet

FP60S48-1072-DT RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Tubular Cylindrical
JESD-609 Code e0
Lead Diameter 0.7 mm 0.7 mm
Lead Length 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 10700 Ω 10700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 0.5% 0.5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
ECCN Code EAR99

Compare FP60S-1072-DB101Q with alternatives

Compare FP60S48-1072-DT with alternatives