Part Details for FP60S-1072-DB101Q by RCD Components Inc
Overview of FP60S-1072-DB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1072H-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak | |
51740-10107201AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 72S 1P Vertical Receptacle. | |
54112-107241300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. |
Part Details for FP60S-1072-DB101Q
FP60S-1072-DB101Q CAD Models
FP60S-1072-DB101Q Part Data Attributes
|
FP60S-1072-DB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP60S-1072-DB101Q
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 10700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for FP60S-1072-DB101Q
This table gives cross-reference parts and alternative options found for FP60S-1072-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60S-1072-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP60S48-1072-DBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 10700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | FP60S-1072-DB101Q vs GP60S48-1072-DBW |
FP60S-1072-DBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 10700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | FP60S-1072-DB101Q vs FP60S-1072-DBQ |
FP60S-1072-DT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 10700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | FP60S-1072-DB101Q vs FP60S-1072-DT101Q |
GP60S48-1072-DTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 10700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | FP60S-1072-DB101Q vs GP60S48-1072-DTQ |
FP60SER-1072-DBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 10700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | FP60S-1072-DB101Q vs FP60SER-1072-DBW |
GP60SP-1072-DTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 10700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | FP60S-1072-DB101Q vs GP60SP-1072-DTW |
FP60S48-1072-DB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 10700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | FP60S-1072-DB101Q vs FP60S48-1072-DB |
FP60S-1072-DB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 10700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | FP60S-1072-DB101Q vs FP60S-1072-DB101W |
GP60SER-1072-DBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 10700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | FP60S-1072-DB101Q vs GP60SER-1072-DBW |
GP60S48-1072-DTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 10700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, | FP60S-1072-DB101Q vs GP60S48-1072-DTW |