FP60ER-4643-FBQ vs FP6048-4643-FBQ feature comparison

FP60ER-4643-FBQ RCD Components Inc

Buy Now Datasheet

FP6048-4643-FBQ RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Construction Flameproof Flameproof
JESD-609 Code e0 e0
Lead Diameter 0.65 mm 0.65 mm
Lead Length 25 mm 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 464000 Ω 464000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
ECCN Code EAR99

Compare FP60ER-4643-FBQ with alternatives

Compare FP6048-4643-FBQ with alternatives