FP60ER-4643-FBQ vs GP60-4643-FBW feature comparison

FP60ER-4643-FBQ RCD Components Inc

Buy Now Datasheet

GP60-4643-FBW RCD Components Inc

Buy Now Datasheet
No Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
Flameproof Cylindrical
e0 e3
0.65 mm 0.65 mm
25 mm 25 mm
2 2
160 °C 160 °C
-55 °C -55 °C
3.5 mm 3.5 mm
9 mm 9 mm
Axial Axial
Bulk BULK
0.5 W 0.5 W
464000 Ω 464000 Ω
FIXED RESISTOR FIXED RESISTOR
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) Matte Tin (Sn)
1% 1%
350 V 350 V
1 1
Yes
AXIAL LEADED, ROHS COMPLIANT
EAR99
8533.21.00.90
PRECISION
THROUGH HOLE MOUNT
TUBULAR PACKAGE
70 °C
NO
WIRE

Compare FP60ER-4643-FBQ with alternatives

Compare GP60-4643-FBW with alternatives