FP6048-2031-CB25W vs GP60ER-2031-CT25 feature comparison

FP6048-2031-CB25W RCD Components Inc

Buy Now Datasheet

GP60ER-2031-CT25 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Cylindrical
JESD-609 Code e3
Lead Diameter 0.65 mm 0.65 mm
Lead Length 25 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 2030 Ω 2030 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.25% 0.25%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare FP6048-2031-CB25W with alternatives

Compare GP60ER-2031-CT25 with alternatives