Part Details for FP6048-2031-CB25W by RCD Components Inc
Overview of FP6048-2031-CB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Part Details for FP6048-2031-CB25W
FP6048-2031-CB25W CAD Models
FP6048-2031-CB25W Part Data Attributes
|
FP6048-2031-CB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP6048-2031-CB25W
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2030 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for FP6048-2031-CB25W
This table gives cross-reference parts and alternative options found for FP6048-2031-CB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP6048-2031-CB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP60ER-2031-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | FP6048-2031-CB25W vs FP60ER-2031-CT25 |
FP60P-2031-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | FP6048-2031-CB25W vs FP60P-2031-CB25W |
GP60ER-2031-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | FP6048-2031-CB25W vs GP60ER-2031-CB25W |
FP60ER-2031-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | FP6048-2031-CB25W vs FP60ER-2031-CT25W |
FP60-2031-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | FP6048-2031-CB25W vs FP60-2031-CT25 |
GP6048-2031-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | FP6048-2031-CB25W vs GP6048-2031-CB25Q |
GP60ER-2031-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | FP6048-2031-CB25W vs GP60ER-2031-CT25 |
GP6048-2031-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | FP6048-2031-CB25W vs GP6048-2031-CB25W |
GP60ER-2031-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | FP6048-2031-CB25W vs GP60ER-2031-CB25 |
GP60ER-2031-CT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | FP6048-2031-CB25W vs GP60ER-2031-CT25Q |