FP2R5RE821MSUC vs FP-2R5RE821M-R5CG feature comparison

FP2R5RE821MSUC FUJITSU Semiconductor Limited

Buy Now Datasheet

FP-2R5RE821M-R5CG FUJITSU Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD FUJITSU LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 7 mΩ 5 mΩ
Leakage Current 0.5125 mA 0.5125 mA
Manufacturer Series RE RE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 5600 mA 6630 mA
Surface Mount NO NO
Tan Delta 0.08 0.15
Terminal Shape WIRE WIRE
Base Number Matches 2 3
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare FP2R5RE821MSUC with alternatives

Compare FP-2R5RE821M-R5CG with alternatives