FP-2R5RE821M-R5CG vs 2R5SEPC820M+C1 feature comparison

FP-2R5RE821M-R5CG FUJITSU Limited

Buy Now Datasheet

2R5SEPC820M+C1 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FUJITSU LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 5 mΩ 7 mΩ
JESD-609 Code e3
Leakage Current 0.5125 mA 0.5 mA
Manufacturer Series RE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 6630 mA 6100 mA
Surface Mount NO NO
Tan Delta 0.15 0.1
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 3 2

Compare FP-2R5RE821M-R5CG with alternatives

Compare 2R5SEPC820M+C1 with alternatives